TBD62004APG


image shown is a representation only
Description:
7x DARL ARR 0,5A 50V DIP16
Supplier:
TOSHIBA
Matchcode:
TBD62004APG
Rutronik No.:
ICIFP46209
Unit Pack:
1000
MOQ:
2000
package:
DIP16
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 7
- V(op,min)
- 7 V
- V(op,max)
- 50 V
- Automotive
- NO
- Package
- DIP16
- Automotive
- NO
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- T(j,min)
- -40 °C
- T(j,max)
- 85 °C
- I(lim,max)/Ch
- 0,5 A
- Packaging
- REEL
- Application
- industrial
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.