TB9054FTG


Description:
2xHB 142mOHM 28V 6,5A VQFN40
Supplier:
TOSHIBA
Matchcode:
TB9054FTG
Rutronik No.:
ICMOT5450
Unit Pack:
3000
MOQ:
3000
package:
VQFN40
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- 2x HB DC
- I(out)
- 6,5 A
- U(min)
- 4,5 V
- U(max)
- 28 V
- Automotive
- AEC-Q(100)
- Package
- VQFN40
- T(max)
- 125 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- Ports
- 2
- U(B)
- 5,5 V
- R(DS)(on)
- 142 mOhm
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Singapore
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.