TB67S128FTG(O,EL)


Description:
Bipol Stepper Motor Driver 50V 5A SMD
Supplier:
TOSHIBA
Matchcode:
TB67S128FTG(O,EL)
Rutronik No.:
ICMOT5538
Unit Pack:
1
MOQ:
4000
package:
P-VQFN64
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- StepMotDrv
- I(out)
- 5.0 A
- U(min)
- 6.5 V
- U(max)
- 44 V
- Automotive
- NO
- T(min)
- -40 °C
- Package
- P-VQFN64
- T(max)
- 85 °C
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Ports
- 2
- Input voltage
- 40 V
- U(B)
- 44 V
- R(DS)(on)
- 250 mOhm
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.