TB67H481FTG(O,EL)


image shown is a representation only
Description:
DC Brushed 2Ch 50V/3A QFN32
Supplier:
TOSHIBA
Matchcode:
TB67H450FNG(O,EL)
Rutronik No.:
ICMOT5543
Unit Pack:
4000
MOQ:
4000
package:
QFN32
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DCBrush
- I(out)
- 3.0 A
- Automotive
- NO
- Package
- QFN32
- T(max)
- 85 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- Input voltage
- 6 V
- U(B)
- 45 V
- R(DS)(on)
- 400 mOhm
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.