TB67H453FTG(O,EL)


image shown is a representation only
Description:
H-Br DC-Mot. Drv. 50V 3.5A P-VQFN16 SMD
Supplier:
TOSHIBA
Matchcode:
TB67H453FTG(O,EL)
Rutronik No.:
ICMOT5546
Unit Pack:
4000
MOQ:
4000
package:
P-VQFN16
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- 1xPhase
- I(out)
- 3.5 A
- U(min)
- 4.5 V
- U(max)
- 50 V
- Automotive
- NO
- Package
- P-VQFN16
- T(max)
- 125 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- Ports
- 1
- Input voltage
- 6.0 V
- U(B)
- 44 V
- R(DS)(on)
- 0.6 mOhm
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.