TB67H451FNG(O,EL)
Description:
DCBrush 50V 3A HSOP8
Supplier:
TOSHIBA
Matchcode:
TB67H451FNG(O,EL)
Rutronik No.:
ICMOT5493
Unit Pack:
3500
MOQ:
3500
package:
HSOP8
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DCBrushed
- I(out)
- 3,5 A
- U(min)
- 50 V
- Automotive
- NO
- Package
- HSOP8
- T(max)
- 85 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Singapore
- ABC-Code
- B
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.