TB67H451AFNG(O,EL)


Description:
DCBrush 50V 3,5A P-HSOP8
Supplier:
TOSHIBA
Matchcode:
TB67H451AFNG
Rutronik No.:
ICMOT5499
Unit Pack:
3500
MOQ:
3500
package:
P-HSOP8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DCBrushed
- I(out)
- 3.5 A
- U(min)
- 6 V
- U(max)
- 50 V
- Automotive
- NO
- Package
- P-HSOP8
- T(max)
- 85 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- R(DS)(on)
- 800 mOhm
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Singapore
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.