TB67H301FTG(O,EL)


image shown is a representation only
Description:
DC Brushed 40V 3A WQFN24
Supplier:
TOSHIBA
Matchcode:
TB67H301FTG(O,EL)
Rutronik No.:
ICMOT5508
Unit Pack:
5000
MOQ:
5000
package:
WQFN24
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DCBrush
- I(out)
- 3 A
- U(max)
- 40 V
- Automotive
- NO
- Package
- WQFN24
- T(max)
- 85 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- Input voltage
- 6 V
- U(B)
- 6 V
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Singapore
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.