TB67B000AFG(O,EL)


Description:
BLDC 3Phase Driver 600V 2A HDIP30
Supplier:
TOSHIBA
Matchcode:
TB67B000AFG(O,EL)
Rutronik No.:
ICMOT5510
Unit Pack:
1000
MOQ:
1000
package:
HDIP30
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BLDC
- I(out)
- 2 A
- U(min)
- 50 V
- Automotive
- NO
- Package
- HDIP30
- T(max)
- 115 °C
- Mounting
- SMD
- T(min)
- -30 °C
- RoHS Status
- RoHS-conform
- U(B)
- 600 V
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.