TB6559FG


image shown is a representation only
Description:
H-Bridge Driver 50V 2,5A HSOP16
Supplier:
TOSHIBA
Matchcode:
TB6559FG
Rutronik No.:
ICMOT5230
Unit Pack:
1500
MOQ:
1500
package:
HSOP16-P
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DC-Motors
- I(out)
- 2.5 A
- U(min)
- 10 V
- U(max)
- 50 V
- Automotive
- NO
- Package
- HSOP16-P
- T(max)
- 85 °C
- Mounting
- SMD
- T(min)
- -30 °C
- RoHS Status
- RoHS-conform
- Ports
- 2
- Input voltage
- 2 V
- U(B)
- 30 V
- R(DS)(on)
- 1.3 mOhm
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Singapore
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.