TB6552FNG


image shown is a representation only
Description:
2xH-Bridge DRIVER 15V 1A SSOP16
Supplier:
TOSHIBA
Matchcode:
TB6552FNG
Rutronik No.:
ICMOT5089
Unit Pack:
2000
MOQ:
2000
package:
SSOP16-P
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DC-Motors
- I(out)
- 1 A
- U(min)
- 2.7 V
- U(max)
- 5.5 V
- Automotive
- NO
- Package
- SSOP16-P
- T(max)
- 85 °C
- Mounting
- SMD
- T(min)
- -20 °C
- RoHS Status
- RoHS-conform
- Ports
- 2
- Input voltage
- 5 V
- U(B)
- 15 V
- R(DS)(on)
- 1.5 mOhm
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Singapore
- ABC-Code
- C
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.