TB62247AFG(O,C,8)


Description:
Bipol Stepper Motor Driver 27V 0.8A SMD
Supplier:
TOSHIBA
Matchcode:
TB62247AFG(O,C,8)
Rutronik No.:
ICMOT5560
Unit Pack:
800
MOQ:
800
package:
HQFP64-P
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- StepMotDrv
- I(out)
- 0.8 A
- U(min)
- 10 V
- U(max)
- 36 V
- Automotive
- NO
- T(min)
- -40 °C
- Package
- HQFP64-P
- T(max)
- 85 °C
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Ports
- 2
- Input voltage
- 5.0 V
- U(B)
- 27 V
- Packaging
- REEL
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.