T2N7002AK,LM(T
image shown is a representation only
Description:
N-CH 60V 200mA 2,8Ohm SOT23
Supplier:
TOSHIBA
Matchcode:
T2N7002AK,LM(T
Rutronik No.:
TMOS2326
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0.2 A
- RDS(on)at 10V
- 2800 mOhm
- Q(g)
- 0.27 nC
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.