SSM6N7002BFE,LM(T


image shown is a representation only
Description:
Dual N-CH 60V 0,2 A 1620mOhm
Supplier:
TOSHIBA
Matchcode:
SSM6N7002BFE,LM(T
Rutronik No.:
TMOS6398
Unit Pack:
4000
MOQ:
4000
package:
ES6-6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0.2 A
- RDS(on)at 10V
- 1650 mOhm
- Mounting
- SMD
- Automotive
- NO
- Package
- ES6-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.