SSM6N56FE,LM(T
image shown is a representation only
Description:
Dual N-CH 20V 0,8A SOT-563
Supplier:
TOSHIBA
Matchcode:
SSM6N56FE,LM(T
Rutronik No.:
TMOS6238
Unit Pack:
4000
MOQ:
16000
package:
SOT-563
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0.8 A
- Q(g)
- 1.0 nC
- P(tot)
- 0.15 W
- Mounting
- SMD
- Technology
- UMOSVII-H
- Automotive
- NO
- Package
- SOT-563
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.