SSM6N44FE,LM(T
image shown is a representation only
Description:
Dual N-CH 30V 0,1A ES6
Supplier:
TOSHIBA
Matchcode:
SSM6N44FE,LM(T
Rutronik No.:
STDMOS1484
Unit Pack:
4000
MOQ:
20000
package:
ES6
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 0,1 A
- P(tot)
- 0,15 W
- Logic level
- NO
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- ES6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.