SSM6N39TU,LXGF(T


image shown is a representation only
Description:
DUAL N-CH 20V 1.6A 87mOhm at 4V SOT-363
Supplier:
TOSHIBA
Matchcode:
SSM6N39TU,LXGF(T
Rutronik No.:
LVMOS1780
Unit Pack:
3000
MOQ:
6000
package:
SOT-363F
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 1.6 A
- Q(g)
- 7.5 nC
- P(tot)
- 0.5 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- U-MOSIII
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-363F
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.