SSM6L61NU,LF
image shown is a representation only
Description:
N/P-CH 20V/-20V 4A UDFN6
Supplier:
TOSHIBA
Matchcode:
SSM6L61NU,LF
Rutronik No.:
TMOS1642
Unit Pack:
3000
MOQ:
9000
package:
UDFN6
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N/P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 4 A
- P(tot)
- 1 W
- Mounting
- SMD
- Technology
- SmallSigna
- Automotive
- NO
- Package
- UDFN6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.