SSM6K217FE,LF(A
image shown is a representation only
Description:
N-CH 40V 1,8A 165mOhm at 4,5V
Supplier:
TOSHIBA
Matchcode:
SSM6K217FE,LF(A
Rutronik No.:
TMOS3422
Unit Pack:
4000
MOQ:
16000
package:
ES6
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 1.8 A
- Q(g)
- 1.1 nC
- P(tot)
- 0.5 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- ES6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.