SSM3K7002KFU,LF(B
![TOSHIBA TOSHIBA](https://www.rutronik24.com/images/logos/toshiba_medium.png)
![TOSHIBA SSM3K7002KFU,LF(B](https://www.rutronik24.com/pim/direct/toshiba/medium/toshiba-ssm3k7002kfulfb.jpg)
image shown is a representation only
Description:
N-CH 60V 400mA 1200mOhm USM
Supplier:
TOSHIBA
Matchcode:
SSM3K7002KFU,LF(B
Rutronik No.:
TMOS1907
Unit Pack:
3000
MOQ:
3000
package:
SOT-323
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0,4 A
- Q(g)
- 0,39 nC
- P(tot)
- 0,150 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- U-MOS7-H
- Automotive
- NO
- Package
- SOT-323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.