SSM3K123TU,LF(T
image shown is a representation only
Description:
N-CH 20V 4,2A 19mOhm SOT-323F
Supplier:
TOSHIBA
Matchcode:
SSM3K123TU,LF(T
Rutronik No.:
LVMOS1072
Unit Pack:
9000
MOQ:
9000
package:
SOT-323F
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 4.2 A
- RDS(on)at 10V
- 19 mOhm
- P(tot)
- 0.8 W
- Automotive
- NO
- Package
- SOT-323F
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
Small Low ON resistance MOSFET
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.