SSM3J378R,LF


image shown is a representation only
Description:
P-CH 20V 6A 24.9mOhm at -4.5V SOT-23F
Supplier:
TOSHIBA
Matchcode:
SSM3J378R,LF
Rutronik No.:
LVMOS1769
Unit Pack:
3000
MOQ:
18000
package:
SOT-23F
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 6 A
- Q(g)
- 12,8 nC
- P(tot)
- 1 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- U-MOSVI
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-23F
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- Japan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.