SSM3J36FS,LF


image shown is a representation only
Description:
P-CH 20V 0,33A 950mOhm SSM
Supplier:
TOSHIBA
Matchcode:
SSM3J36FS,LF
Rutronik No.:
TMOS2750
Unit Pack:
3000
MOQ:
30000
package:
SSM
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0.33 A
- Q(g)
- 1.2 nC
- P(tot)
- 150 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SSM
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.