SSM3J332R,LF(T
![TOSHIBA TOSHIBA](https://www.rutronik24.com/images/logos/toshiba_medium.png)
![TOSHIBA SSM3J332R,LF(T](https://www.rutronik24.com/pim/direct/toshiba/medium/toshiba-ssm3j332rlft.jpg)
image shown is a representation only
Description:
P-CH 30V 6A 36mOhm SOT-23F
Supplier:
TOSHIBA
Matchcode:
SSM3J332R,LF(T
Rutronik No.:
TMOS3052
Unit Pack:
3000
MOQ:
15000
package:
SOT-23F
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 6 A
- RDS(on)at 10V
- 36 mOhm
- Q(g)
- 8,2 nC
- P(tot)
- 1 W
- Logic level
- No
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-23F
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.