SSM3J327R,LF(T


image shown is a representation only
Description:
P-CH -20V -3,9A 93mOhm@-4,5V
Supplier:
TOSHIBA
Matchcode:
SSM3J327R,LF(T
Rutronik No.:
TMOS2338
Unit Pack:
3000
MOQ:
18000
package:
SOT-23F
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 3.9 A
- Q(g)
- 4.6 nC
- Automotive
- NO
- Package
- SOT-23F
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Thailand
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.