SSM3J16FS(TE85L,F)


Description:
P-CH -20V -0,1A SSM
Supplier:
TOSHIBA
Matchcode:
SSM3J16FS
Rutronik No.:
TMOS1314
Unit Pack:
3000
MOQ:
15000
package:
SSM
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0.1 A
- P(tot)
- 0.1 W
- Logic level
- YES
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SSM
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Japan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.