SSM3J112TU,LF(T
Description:
P-CH 30V 1,1A 310mOhm UFM
Supplier:
TOSHIBA
Matchcode:
SSM3J112TU,LF(T
Rutronik No.:
TMOS3292
Unit Pack:
3000
MOQ:
12000
package:
UFM
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 1.1 A
- RDS(on)at 10V
- 310 mOhm
- P(tot)
- 0.8 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- UFM
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.