RN1907,LF(CT


image shown is a representation only
Description:
NPN TRANSISTOR 50V 0,1A US6
Supplier:
TOSHIBA
Matchcode:
RN1907,LF(CT
Rutronik No.:
TDSTD9657
Unit Pack:
3000
MOQ:
36000
package:
US6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- US6
- Polarisation
- NPN
- I(C)
- 0,1 A
- V(CEO)
- 50 V
- P(tot)
- 0,2 W
- V(CBO)
- 50 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412100000
- Country
- Thailand
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.