MT3S111TU,LF(T
image shown is a representation only
Description:
NPN RF-Trans.6V 100mA SOT-323F
Supplier:
TOSHIBA
Matchcode:
MT3S111TU,LF(T
Rutronik No.:
THF5343
Unit Pack:
3000
MOQ:
3000
package:
SOT-323F
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- NPN
- U(cc) max
- 13 V
- Frequency f
- 10000 MHz
- P(out)
- 0.8 W
- Package
- SOT-323F
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Thailand
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.