MQ04ABF100


image shown is a representation only
Description:
HDD 1TB 2,5 SATA
Supplier:
TOSHIBA
Matchcode:
MQ04ABF100
Rutronik No.:
DISHD1905
Unit Pack:
1
MOQ:
40
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- SATA III
- Capacity
- 1T
- RPM
- 5400 1/min
- 24 x 7
- NO
- Height
- 7 mm
- Temp.min.
- 0 °C
- Temp.max
- 60 °C
- Warranty
- 2 Years
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84717050000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.