MQ01ABF032 (HDKCB17A1A01)
![TOSHIBA TOSHIBA](https://www.rutronik24.com/images/logos/toshiba_medium.png)
![TOSHIBA MQ01ABF032 (HDKCB17A1A01)](https://www.rutronik24.com/pim/artikel/toshiba/medium/toshiba-mq01abf032hdkcb17a1a01.jpg)
image shown is a representation only
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- SATA II
- Capacity
- 320GB
- RPM
- 7200 1/min
- 24 x 7
- NO
- Height
- 7 mm
- Temp.min.
- 5 °C
- Temp.max
- 55 °C
- Warranty
- 2 Years
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84717050000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
Toshiba's MQ01ABF series of 5,400 rpm HDDs deliver up to 500 GB of data storage capacity in a ultra-compact 2.5-inch 7.0 mm height form factor. It is suitable for Ultrabooks and high-end multimedia devices with data intensive applications. The MQ01ABF leverages shock sensors to protect the drive from excessive shock and maximize data integrity. The MQ01ABF series' quiet operation makes it an excellent storage solution for laptops and applications where capacity, performance, and reliability are critical.
- Up to 500 GB of Storage Capacity
- 2.5-inch 7 mm Slim Form Factor
- 5,400 rpm
- SATA up to 6.0 Gbit/s
- Advanced Format (AF) 512e
- MTTF of 600,000 hours
- Low Power Consumption Versus 3.5-inch HDDs (DT01ACA series)
- Quiet Operation Versus 3.5-inch HDDs (DT01ACA series)
- RoHS Compatible, Halogen-Free and Antimony-Free
- Improved Performance with Native Command Queue (NCQ)
- Optimize HDD Health with SMART
- Applications
- Ultrabooks
- High-End Multimedia Devices
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.