MQ01ABD100 (HDKGB13A1A01)


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- SATA II
- Capacity
- 1TB
- RPM
- 5400 1/min
- 24 x 7
- NO
- Height
- 9.5 mm
- Temp.min.
- 5 °C
- Temp.max
- 55 °C
- Warranty
- 3 Years
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84717050000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
Toshiba's MQ01ABD series of 2.5-inch 5,400 rpm HDDs deliver up to 1 TB of data storage capacity in a compact 2.5-inch 9.5 mm form factor. It is suitable for applications requiring power-efficiency and reliability. Leveraging Toshiba's silent seek technology, the MQ01ABD series' quiet operation makes it a suitable storage solution for laptops, All-in-One systems and applications where performance, reliability and power efficiency are critical.
Key Features
Up to 1 TB of Storage Capacity
2.5-inch 9.5 mm Height Form Factor
SATA up to 6.0 Gbit/s with SATA Power Save
Advanced Format (AF) 512e
MTTF of 600,000 hours
Low Power Consumption Versus 3.5-inch HDDs (DT01ACA series)
SATA Power Save
Quiet Operation Versus 3.5-inch HDDs (DT01ACA series)
RoHS compatible, Halogen Free, Antimony Free
Improved Performance with Native Command Queue (NCQ)
Optimize HDD Health with SMART
Applications
For General-Purpose Notebook PCs
For TV and Recorder
Gaming Consoles
External Storage
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
MQ04ABF100HDD 1TB 2,5 SATA Part No.: DISHD1905 Packaging: BOX |
Unit Price
51,33 $
Unit Pack
1
|
Stock Info
16 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|