MG07SCA14TA (HDEPM20GEA51F)


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- SAS III
- Capacity
- 14000G
- RPM
- 7200 1/min
- 24 x 7
- YES
- Height
- 26,1 mm
- Temp.min.
- 5 °C
- Temp.max
- 55 °C
- Warranty
- 5 Years
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Customs Tariff No.
- 84717050000
- Country
- Philippines
- Supplier Lead time
- 16 weeks
The MG07SCA Enterprise Capacity HDD series provide capacities up to 14 TB and 7,200 rpm performance, in a robust design engineered for nearline business-critical workloads.
The MG07SCA series utilize industry-standard 3.5-inch 26.1 mm height form
factor and Advanced Format sector technologies for optimum capacity and data
reliability. Toshiba Persistent Write Cache technology helps enhance
performance while also maintaining data integrity in the event of a sudden loss
of power. Equipped with 12 Gbit/s SAS interface, the Enterprise Capacity
MG07SCA series help save rack space and reduce the footprint and operational
burden of business critical servers and storage systems.
512e or 4Kn Advanced Format sector technology models are available. 4Kn models
(MG07SCAxxxA) offer optimum performance and compatibility with 4K-capable
applications and operating environments. 512e models (MG07SCAxxxE) are broadly
supported today and also help provide support for legacy applications and
operating environments that require 512 B sector lengths.
Key Features
Industry Standard 3.5-inch 26.1 mm Height Form Factor
Large Capacity (14 TB and 12 TB Models)
7,200 rpm Performance
Dual-Port 12 Gbit/s SAS Interface
MTTF of 2,500,00M hours
550 Total TB Transferred Per Year Workload Rating
4Kn or 512e Advanced Format Sector Technology
Toshiba Persistent Write Cache Technology Help Maintain Data Integrity During Power-Loss Events
Sanitize Instant Erase (SIE) option model
Application
Engineered for Mid-line / Nearline Business Critical Workloads
Tier 2 Business-Critical Servers and Storage Systems
Servers Supporting Application Workloads that Benefit from High Capacity per Spindle
Capacity-Optimized Data Center Storage Systems
Object and File Storage Solutions
Enterprise Data Protection and Tiered Storage Infrastructure
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.