MG07ACA14TE HDEPW10GEA51F


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- SATA III
- Capacity
- 14T
- RPM
- 7200 1/min
- 24 x 7
- YES
- Height
- 26.1 mm
- Temp.min.
- 5 °C
- Temp.max
- 55 °C
- Warranty
- 5 Years
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84717050000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
Using
the world’s first 9-disk Helium-sealed design, the MG07ACA Enterprise
Capacity SATA HDD provides up to 14TB of conventional magnetic recording
(CMR) capacity and 7,200 rpm performance. The industry-standard
3.5-inch form-factor integrates easily into cloud-scale storage
infrastructure, business-critical servers and storage, and File and
Object storage solutions.
The MG07ACA Series utilizes Toshiba precision laser welding
technology to seal helium inside the 9-disk mechanics for the life of
the drive. The helium-sealed design reduces aerodynamic drag to deliver
a lower operational power profile, helping to achieve TCO objectives
for cloud-scale and software-defined data center infrastructure.
The massive 14TB and 12TB model capacity is delivered using proven
CMR/PRM recording technologies providing optimum compatibility and data
reliability. Equipped with SATA 6.0 Gbit/s interface, the MG07ACA
models integrate easily into standard 3.5-inch SATA drive bays to help
reduce the footprint and operational burden of cloud-scale storage
infrastructure, and business critical servers and storage systems.
- 14TB and 12TB capacity models
- Innovative 9-disk helium-sealed design for superior storage density
- Industry Standard 3.5-inch 26.1 mm Form Factor
- 7,200 rpm Performance
- SATA 6.0 Gbit/s Interface
- Low operational power profile, providing excellent power efficiency (W/TB) for better TCO
- 550 Total TB Transferred per Year Workload Rating
- 512e or 4Kn Advanced Format Sector Technology; (512e Model) Includes Toshiba Persistent Write Cache Technology for Data-Loss Protection in Sudden Power-Loss Events
- Sanitize Instant Erase (SIE) option model available
- Cloud-scale Storage Infrastructure
- Software-defined data center infrastructure
- File- and Object-based storage infrastructure
- Mid-line / Nearline Business Critical Workloads
- Tier 2 Business-Critical Servers and Storage Systems
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.