MG06ACA10TA HDEPV20GEA51F


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- SATA III
- Capacity
- 10T
- RPM
- 7200 1/min
- 24 x 7
- YES
- Height
- 26.1 mm
- Temp.min.
- 5 °C
- Temp.max
- 55 °C
- Warranty
- 5 Years
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Customs Tariff No.
- 84717050000
- Country
- Philippines
- Supplier Lead time
- 16 weeks
The MG06ACA Enterprise Capacity HDD models provides up to 10TB of capacity and 7,200 rpm performance, in a robust design engineered for nearline business-critical workloads.
The MG06ACA model generation utilizes industry-standard 3.5-inch 26.1 mm height form factor and Advanced Format sector technologies for optimum capacity and data reliability. Models support Toshiba Persistent Write Cache technology which helps enhance performance while assuring the consistency of write operations in the event of a sudden loss of power. Equipped with SATA 6.0 Gbit/s interface, the Enterprise Capacity MG06ACA models help to save rack space and reduce the footprint and operational burden of business critical servers and storage systems.
The MG06ACA Series improves sustained transfer rate performance to 237 MiB/s and increases MTTF by 25% when compared to the prior MG05ACA series. 4Kn or 512e Advanced Format Sector Technology models are available. 4Kn sector models (MG06ACAxxxA) offer suitable performance and compatibility with the 4Kn-capable applications and operating environments. 512e sector models (MG06ACAxxxE) provide support for legacy applications and operating environments that require 512 byte sector lengths.
Key Features
· Industry Standard 3.5-inch 26.1 mm Height Form
· Large 10TB Capacity; plus 8TB and 6TB MG06 Series models
· 7,200 rpm Performance
· SATA 6.0 Gbit/s Interface
· MTTF 2.5 M hours
· 550 Total TB Transferred per Year Workload Rating
· 4Kn or 512e Advanced Format Sector Technology
· Toshiba Persistent Write Cache Technology for Data-Loss Protection in Sudden Power-Loss Events
· Improved sustained transfer rate
· Sanitize Instant Erase (SIE) option model available
Applications
· Mid-line / Nearline Business Critical Workloads
· Tier 2 Business-Critical Servers and Storage Systems
· Workloads and Use-Cases that Benefit from High Capacity per Spindle
· Capacity-Optimized Storage Systems
· Cloud-scale Storage Infrastructure
· Data Archive and Back-up Infrastructure
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.