HN4B102J(TE85L,F)


Description:
Bipolar Transistor BJT Pb-F V=30V F=1MHZ
Supplier:
TOSHIBA
Matchcode:
HN4B102J(TE85L,F)
Rutronik No.:
TDSTD9391
Unit Pack:
3000
MOQ:
6000
package:
SMV
Packaging:
REEL
- V(CB0) I(E)=0
- -30 - 60 V
- V(CE0) I(B)=0
- -30 - 30 V
- I(C) max
- -1,8 - 2 A
- V(CE) sat
- 0,20 -0,14 V
- I(sat)
- -8 - 8 A
- I(B) sat
- -0,5 -0,5 A
- P(tot)
- 1.1 W
- Automotive
- NO
- Package
- SMV
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Japan
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.