HDWT31AUZSVA


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- SATA III
- Capacity
- 10T
- RPM
- 7200 1/min
- 24 x 7
- YES
- Height
- 26.1 mm
- Temp.min.
- 0 °C
- Temp.max
- 70 °C
- Warranty
- 3 Years
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84717050000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
Toshiba's 3.5-inch S300 Surveillance Hard Drive is designed and tested for 24/7 reliable surveillance, built for speed, capacity, and longer content retention. Capture and analyse every frame from up to 64 video cameras in high resolution with the S300. Space is important to continually capture a history of video evidence over a period of time. With up to 10 TB you get the capacity to record and play back the events in real-time in high resolution and with object identification and face recognition.
Use for:
• RAID Storage Arrays for Surveillance
• Hybrid sDVR (analog and IP)
• Surveillance Network Video Recorders (sNVR)
• Surveillance Digital Video Recorders (sDVR)
Features & Highlights
• High-endurance design
• Toshiba Stable Platter Technology
• Toshiba Dynamic Cache Technology
• High reliability and enhanced real-time performance
• Supports up to 64 video cameras
• 24/7 operation
• 256 / 128 MB buffer
• 7200 rpm
• "3.5"" SATA Hard Drive
• 3-year warranty
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.