GT50JR21(STA1,E,S)
![TOSHIBA TOSHIBA](https://www.rutronik24.com/images/logos/toshiba_medium.png)
![TOSHIBA GT50JR21(STA1,E,S)](https://www.rutronik24.com/pim/direct/toshiba/medium/toshiba-gt50jr21sta1es.jpg)
image shown is a representation only
Description:
IGBT 600V 49A 2,0V TO-3PN
Supplier:
TOSHIBA
Matchcode:
GT50JR21(STA1,E,S)
Rutronik No.:
IGBT3245
Unit Pack:
25
MOQ:
350
package:
TO-3PN
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- I(C)
- 49 A
- V(CEsat)
- 2,0 V
- Package
- TO-3PN
- Bodydiode
- Yes
- P(tot)
- 230 W
- Automotive
- NO
- t(r)
- 0,18 nS
- td(off)
- 0,37 nS
- td(on)
- 0,25 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.