GT30J110SRA,S1E


image shown is a representation only
Description:
IGBT 600V 49A 2,0V TO-3PN
Supplier:
TOSHIBA
Matchcode:
GT30J110SRA,S1E
Rutronik No.:
IGBT3284
Unit Pack:
25
MOQ:
500
package:
TO-3PN
Packaging:
TUBE
- V(CE)
- 1100 V
- I(C)
- 60 A
- V(CEsat)
- 1.6 V
- Package
- TO-3PN
- P(tot)
- 312 W
- Automotive
- NO
- t(r)
- 0.14 nS
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- Supplier Lead time
- 22 weeks
IGBT for soft switching applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.