GT15J341,S4X(S


image shown is a representation only
Description:
IGBT 600V 15A 1,5V TO-220SIS
Supplier:
TOSHIBA
Matchcode:
GT15J341,S4X(S
Rutronik No.:
IGBT3119
Unit Pack:
50
MOQ:
950
package:
TO2-220SIS
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- I(C)
- 15 A
- V(CEsat)
- 1.5 V
- Package
- TO2-220SIS
- Bodydiode
- YES
- P(tot)
- 30 W
- Automotive
- NO
- td(off)
- 0.17 nS
- td(on)
- 0.06 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.