DF5A6.8CFU(TE85L,F
![TOSHIBA TOSHIBA](https://www.rutronik24.com/images/logos/toshiba_medium.png)
![TOSHIBA DF5A6.8CFU(TE85L,F](https://www.rutronik24.com/pim/packages/medium/SOT353.jpg)
image shown is a representation only
Description:
TVS-DIODE UNI 0,2W 6.8V SOT-353
Supplier:
TOSHIBA
Matchcode:
DF5A6.8CFU
Rutronik No.:
DTRL13386
Unit Pack:
3000
MOQ:
18000
package:
SOT-353
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT-353
- PowerDissipati
- 0,0002 kW
- Breakdown-V(BR)
- 6,4 V
- Automotive
- NO
- Clamping voltag
- 6,8 V
- Serie
- DF5A6.8CFU
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.