DF3A5.6LFV(TPL3,Z)


image shown is a representation only
Description:
ESD-DIODE 0,15W 5,6V VESM
Supplier:
TOSHIBA
Matchcode:
DF3A5.6LFV(TPL3,Z)
Rutronik No.:
DTRL13494
Unit Pack:
8000
MOQ:
24000
package:
1-1Q1B
Packaging:
REEL
- Package
- 1-1Q1B
- PowerDissipati
- 0,00015 kW
- Application
- ARRAY
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Japan
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.