DF2S6M4CT,L3F(T
image shown is a representation only
Description:
ESD-DIODE 30W 5,5V CST2
Supplier:
TOSHIBA
Matchcode:
DF2S6M4CT,L3F(T
Rutronik No.:
DTRL14792
Unit Pack:
10000
MOQ:
30000
package:
CST2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- CST2
- PowerDissipati
- 0.030 kW
- Application
- Mob.Echipm
- Breakdown-V(BR)
- 7 V
- Automotive
- NO
- Clamping voltag
- 9 V
- Stand-off V Vwm
- 5.5 V
- Serie
- DF2S6M
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.