DF2S6.2FS,L3M


image shown is a representation only
Description:
ESD-DIODE 150W 5V SOD923
Supplier:
TOSHIBA
Matchcode:
DF2S6.2FS,L3M
Rutronik No.:
DTRL12588
Unit Pack:
1
MOQ:
60000
package:
USC
Packaging:
REEL
- Package
- USC
- PowerDissipati
- 0.15 kW
- Application
- SINGLE
- Breakdown-V(BR)
- 5.8 V
- Automotive
- AEC-Q(101)
- Stand-off V Vwm
- 5 V
- Serie
- DF2S6.2
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.