DF2S5M4CT,L3F(T


image shown is a representation only
Description:
TVS-DIODE UNI 0,03W 3,6V CST2
Supplier:
TOSHIBA
Matchcode:
DF2S5M4CT
Rutronik No.:
DTRL11720
Unit Pack:
10000
MOQ:
40000
package:
CST2
Packaging:
REEL
- Package
- CST2
- PowerDissipati
- 0,03 kW
- Application
- UNIDIRECTI
- Automotive
- NO
- Clamping voltag
- 6 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.