DF2B7AFS,L3M(T
![TOSHIBA TOSHIBA](https://www.rutronik24.com/images/logos/toshiba_medium.png)
![TOSHIBA DF2B7AFS,L3M(T](https://www.rutronik24.com/pim/klgr/medium/DTRL.jpg)
image shown is a representation only
Description:
ESD-DIODE 80W 5,5V SOD923
Supplier:
TOSHIBA
Matchcode:
DF2B7AFS,L3M(T
Rutronik No.:
DTRL12649
Unit Pack:
10000
MOQ:
50000
package:
SOD923
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOD923
- PowerDissipati
- 0,08 kW
- Application
- SINGLE
- Breakdown-V(BR)
- 6,8 V
- Automotive
- NO
- Clamping voltag
- 11 V
- Stand-off V Vwm
- 5,5 V
- Serie
- DF2B
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.