DF2B18FU,H3F(T


image shown is a representation only
Description:
ESD-DIODE 80W 12V USC
Supplier:
TOSHIBA
Matchcode:
DF2B18FU,H3F(T
Rutronik No.:
DTRL13470
Unit Pack:
3000
MOQ:
18000
package:
USC
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- USC
- PowerDissipati
- 0.080 kW
- Application
- ESD PROT.
- Breakdown-V(BR)
- 16.2 V
- Automotive
- NO
- Clamping voltag
- 19 V
- Serie
- DF2B18FU
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.