DCL541B01


image shown is a representation only
Description:
COUPLER HS 150Mbd 11-10P1A
Supplier:
TOSHIBA
Matchcode:
DCL541B01
Rutronik No.:
IRCOUP3080
Unit Pack:
1500
MOQ:
1500
package:
SMD
Packaging:
REEL
- Channels
- 4
- Speed
- 150 Mbps
- Iso.voltage
- 5000 Vrms
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 110 °C
- Rise time
- 0.9 ns
- Fall time
- 0.9 ns
- VDE
- Y Y/N
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Thailand
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.