CUS520,H3F(T
![TOSHIBA TOSHIBA](https://www.rutronik24.com/images/logos/toshiba_medium.png)
![TOSHIBA CUS520,H3F(T](https://www.rutronik24.com/pim/direct/toshiba/medium/toshiba-cus520h3ft.jpg)
image shown is a representation only
Description:
SCHOTTKY-DIODE 0,2A 30V SOD323
Supplier:
TOSHIBA
Matchcode:
CUS520,H3F
Rutronik No.:
DSKY6246
Unit Pack:
3000
MOQ:
48000
package:
SOD323
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 30 V
- Configuration
- SINGLE
- I(F)per diode
- 0,2 A
- V(F)
- 0,52 V
- Mounting
- SMD
- Technology
- Schottky
- T(j) max
- 125 °C
- I(FSM)
- 1 A
- Automotive
- NO
- Package
- SOD323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.