CES388,L3F(T
Description:
SCHOTTKY-DIODE 0,1A 40V ESC
Supplier:
TOSHIBA
Matchcode:
CES388,L3F(T
Rutronik No.:
DSKY6091
Unit Pack:
8000
MOQ:
56000
package:
SOD-ESC
Packaging:
REEL
- V(RRM)
- 40 V
- Configuration
- SINGLE
- I(F)per diode
- 012 A
- V(F)
- 0,54 V
- T(j) max
- 125 °C
- I(FSM)
- 1 A
- Automotive
- NO
- Package
- SOD-ESC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.